You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAL214066221E3

Electrolytic Capacitor, 220 µF, 25 V, 140 RTM Series, ± 20%, Radial Leaded, 10 mm

MAL214066221E3 - Electrolytic Capacitor, 220 µF, 25 V, 140 RTM Series, ± 20%, Radial Leaded, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL214066221E3
Order Code:
1702698
Product Range
140 RTM Series
Also Known As:
222214066221
Technical Datasheet:
MAL214066221E3   Datasheet
See all Technical Docs

Product Information


:
220µF

:
25V

:
140 RTM Series

:
± 20%

:
Radial Leaded

:
10mm

:
5mm

:
16mm

:
-55°C

:
125°C

:
3000 hours @ 125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 140 RTM series miniature radial leaded Aluminium Capacitor with cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features high temperature, high reliability and high stability. It is used in EDP, telecommunications and high ambient temperature environments. It is also used for smoothing, filtering and buffering in SMPS.
  • 2500 to 4000hrs at 125°C Very long useful life
  • 6.3 to 63V Rated voltage range
  • 22 to 4700µF Rated capacitance range
  • High ripple current capability
  • Extended temperature range up to 125°C
  • Charge and discharge proof
  • AEC-Q200 Qualified

Applications

Industrial, Automotive, Communications & Networking

Also Known As

222214066221

3,013 In stock Need more?

2,944 available for 3 - 4 day despatch
69 available for 4 - 5 day despatch

Php90.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php90.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php72.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php59.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php55.00
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Php51.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php48.10
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php43.80
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Php42.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php41.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.