You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAL210146105E3 - 

Electrolytic Capacitor, Screw, 1 F, 25 V, 101 PHR-ST Series, 15000 hours @ 85°C, ± 20%, Screw

MAL210146105E3 - Electrolytic Capacitor, Screw, 1 F, 25 V, 101 PHR-ST Series, 15000 hours @ 85°C, ± 20%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL210146105E3
Order Code:
2309172
Product Range
101 PHR-ST Series
Technical Datasheet:
MAL210146105E3   Datasheet
See all Technical Docs

Product Information

:
1F
:
25V
:
101 PHR-ST Series
:
15000 hours @ 85°C
:
± 20%
:
Screw
:
90mm
:
31.8mm
:
-40°C
:
85°C
:
220mm
:
0.005ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MAL210146105E3 is a polarised aluminium Electrolytic Capacitor with screw terminals, large types, cylindrical aluminium case, insulated with a blue sleeve. Pressure relief in the sealing. Suitable for buffering and filtering.
  • 46.6A RMS at 100Hz/85°C Ripple current
  • 50mA (5 minutes) Leakage current
  • 5mR at 20kHz Maximum impedance

Applications

Industrial, Motor Drive & Control, Power Management

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/17/20

Contact me when back in stock

Php18,505.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php18,505.10
 
10+ Php18,303.80