You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAL210117154E3 - 

Electrolytic Capacitor, Screw, 0.15 F, 40 V, 101 PHR-ST Series, 15000 hours @ 85°C, ± 20%, Screw

MAL210117154E3 - Electrolytic Capacitor, Screw, 0.15 F, 40 V, 101 PHR-ST Series, 15000 hours @ 85°C, ± 20%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL210117154E3
Order Code:
8820767
Product Range
101 PHR-ST Series
Technical Datasheet:
MAL210117154E3   Datasheet
See all Technical Docs

Product Information

:
0.15F
:
40V
:
101 PHR-ST Series
:
15000 hours @ 85°C
:
± 20%
:
Screw
:
76mm
:
31.8mm
:
-40°C
:
85°C
:
105mm
:
0.007ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 101 PHR-ST series large type Aluminium Capacitor with minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve and screw terminals. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features power high ripple current and low ESR. It is used in inverters, UPS, traction systems and pulsed power supplies. It is also used for buffering and filtering.
  • 10000 to 15000hrs at 85°C Long useful life
  • 25 to 450V Rated voltage range
  • 220µF to 1F Rated capacitance range
  • Available in case sizes up to 90 x 220mm diameter
  • Pressure relief in the sealing
  • Low ESR

Applications

Industrial, Motor Drive & Control, Portable Devices

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/24/20

Contact me when back in stock

Php3,527.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,527.50
 
10+ Php2,911.70
 
50+ Php2,822.20
 
100+ Php2,779.40
 
500+ Php2,697.60
 
1000+ Php2,658.60