You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAL203858227E3 - 

Electrolytic Capacitor, 0.22 µF, 63 V, 038 RSU Series, ± 20%, Radial Leaded, 5 mm

MAL203858227E3 - Electrolytic Capacitor, 0.22 µF, 63 V, 038 RSU Series, ± 20%, Radial Leaded, 5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL203858227E3
Order Code:
1834160
Product Range
038 RSU Series
Technical Datasheet:
MAL203858227E3   Datasheet
See all Technical Docs

Product Information

:
0.22µF
:
63V
:
038 RSU Series
:
± 20%
:
Radial Leaded
:
5mm
:
2mm
:
11mm
:
-40°C
:
85°C
:
2500 hours @ 85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay 038 RSU series is radial leaded, ultra miniature, standard aluminium electrolytic capacitors. These capacitors are available in standard capacitance value ranging from 2.2µF to 22000µF and ±20% tolerance. Typical applications include audio, video, mobile equipments and general purpose electronic circuits.
  • Nominal case sizes varies from 5mm x 11mm to 18mm x 40mm
  • Voltage rating of 6.3V to 100V
  • Polarized aluminium electrolytic capacitors, non solid electrolyte
  • Cylindrical aluminium case insulated with a blue sleeve
  • Pressure relief for case Ø D >=6.3mm
  • Charge and discharge proof
  • Miniaturized, high CV product per unit volume
  • Endurance test at 85°C is 2000hours (case size Ø D <= 8mm), 3000hours (case size Ø D >= 10mm)
  • Operating temperature range -40°C to +85°C

Applications

Automotive, Power Management, Consumer Electronics, Industrial, Portable Devices

Alternatives for MAL203858227E3

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

10+ Php1.80   50+ Php1.70   100+ Php1.60   500+ Php1.30   1000+ Php1.10   More Pricing...

Restricted Item Add
     

Each

10+ Php1.80   50+ Php1.70   100+ Php1.60   500+ Php1.30   More Pricing...

Restricted Item Add

Related Searches

No Longer Manufactured

Alternatives Available

1870966 - Electrolytic Capacitor, 0.22 µF, 50 V, MCMR Series, ± 20%, Radial Leaded, 4 mm

1871012 - Electrolytic Capacitor, 0.22 µF, 50 V, MCMHR Series, ± 20%, Radial Leaded, 4 mm

View all alternatives / recommendations
Php11.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php11.60
 
10+ Php7.70
 
50+ Php5.20
 
100+ Php4.10
 
500+ Php3.20
 
1000+ Php2.90