You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LPE4841ER100MG - 

INDUCTOR, UNSHIELDED, 10UH, 2.03A

LPE4841ER100MG - INDUCTOR, UNSHIELDED, 10UH, 2.03A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
LPE4841ER100MG
Order Code:
2857513
Technical Datasheet:
LPE4841ER100MG   Datasheet
See all Technical Docs

Product Information

:
10µH
:
2.03A
:
Unshielded
:
2.32A
:
LPE-4841 Series
:
10.69mm x 12.5mm x 6.3mm
:
0.03ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

636 In stock

636 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Php469.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php469.50
 
10+ Php401.30
 
25+ Php340.90
 
50+ Php303.20
 
100+ Php272.70
 
200+ Php243.20
 
600+ Php235.00
 
1200+ Php223.60
 
1800+ Php216.80