You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IHTH0750JZEB220M5A - 

Inductor, IHTH-0750JZ-5A Series, 22 µH, 13 A, 12 A, 0.013 ohm, ± 20%

IHTH0750JZEB220M5A - Inductor, IHTH-0750JZ-5A Series, 22 µH, 13 A, 12 A, 0.013 ohm, ± 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IHTH0750JZEB220M5A
Order Code:
1764415
Product Range
IHTH-0750JZ-5A Series
See all Technical Docs

Product Information

:
IHTH-0750JZ-5A Series
:
22µH
:
13A
:
12A
:
0.013ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IHTH-0750JZ-5A series through-hole High-current Inductor with shielded construction. The high temperature series suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
  • Frequency range up to 1MHz
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • AEC-Q200 qualified
  • Green product
  • -55 to 155°C Operating temperature range

Applications

Power Management, Industrial, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Motor Drive & Control

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 1/13/20

Contact me when back in stock

Php381.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php381.80
 
5+ Php330.00
 
25+ Php300.40