You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IHSM4825EB2R2L - 

INDUCTOR, SHIELDED, 2.2UH, 2.9A, SMD

IHSM4825EB2R2L - INDUCTOR, SHIELDED, 2.2UH, 2.9A, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IHSM4825EB2R2L
Order Code:
1278166
Technical Datasheet:
IHSM4825EB2R2L   Datasheet
See all Technical Docs

Product Information

:
2.2µH
:
5.7A
:
Shielded
:
2.9A
:
IHSM-4825 Series
:
13.72mm x 6.35mm x 5.72mm
:
0.029ohm
:
± 15%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 5/11/20

Php315.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php315.00
 
500+ Php264.10
 
1000+ Php221.80