You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IHLP1616BZERR68M5A - 

Power Inductor (SMD), 680 nH, 7.6 A, Shielded, 6.8 A, IHLP-1616BZ-5A Series, 4.45mm x 4.06mm x 2mm

IHLP1616BZERR68M5A - Power Inductor (SMD), 680 nH, 7.6 A, Shielded, 6.8 A, IHLP-1616BZ-5A Series, 4.45mm x 4.06mm x 2mm
IHLP1616BZERR68M5A - Power Inductor (SMD), 680 nH, 7.6 A, Shielded, 6.8 A, IHLP-1616BZ-5A Series, 4.45mm x 4.06mm x 2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IHLP1616BZERR68M5A
Order Code:
2965600
Product Range
IHLP-1616BZ-5A Series
See all Technical Docs

Product Information

:
680nH
:
7.6A
:
Shielded
:
6.8A
:
IHLP-1616BZ-5A Series
:
4.45mm x 4.06mm x 2mm
:
0.0188ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

80 In stock

80 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 7/6/20

Php103.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php103.20
 
100+ Php83.70
 
500+ Php77.80
 
1000+ Php76.40