You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IHLP1616BZER4R7M5A - 

Power Inductor (SMD), 4.7 µH, 3.2 A, Shielded, 1.8 A, IHLP-1616BZ-5A Series, 4.45mm x 4.06mm x 2mm

IHLP1616BZER4R7M5A - Power Inductor (SMD), 4.7 µH, 3.2 A, Shielded, 1.8 A, IHLP-1616BZ-5A Series, 4.45mm x 4.06mm x 2mm
IHLP1616BZER4R7M5A - Power Inductor (SMD), 4.7 µH, 3.2 A, Shielded, 1.8 A, IHLP-1616BZ-5A Series, 4.45mm x 4.06mm x 2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IHLP1616BZER4R7M5A
Order Code:
2965604
Product Range
IHLP-1616BZ-5A Series
See all Technical Docs

Product Information

:
4.7µH
:
3.2A
:
Shielded
:
1.8A
:
IHLP-1616BZ-5A Series
:
4.45mm x 4.06mm x 2mm
:
0.11ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

3,699 In stock

3,699 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 6/8/20

Php103.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php103.20
 
100+ Php83.70
 
500+ Php77.80
 
1000+ Php76.40
 
2000+ Php75.50
 
4000+ Php75.00