You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY DG9424DQ-T1-E3
Analogue Switch, 4 Channels, SPST, 1.8 ohm, 2.7V to 12V, TSSOP, 16 Pins
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- DG9424DQ-T1-E3
- Order Code:
- 1651903
- Technical Datasheet:
- DG9424DQ-T1-E3 Datasheet
Alternatives for DG9424DQ-T1-E3
Product Overview
- TTL/CMOS Compatible
- 0.2nA Low leakage
- 2000V ESD protection
- Widest dynamic range
- Low signal errors and distortion
- TTL and CMOS logic
- Simple interfacing
Applications
Industrial, Test & Measurement, Audio, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- SPST
- :
- 1.8ohm
- :
- 2.7V to 12V
- :
- TSSOP
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
- 50+
- 100+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | Php142.10 | |
25+ | Php127.00 | |
50+ | Php108.80 | |
100+ | Php95.50 | |
500+ | Php85.50 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.