You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

CRCW0805158RFKEA

THICK FILM RESISTOR, 158 OHM, 125mW, 1%

CRCW0805158RFKEA - THICK FILM RESISTOR, 158 OHM, 125mW, 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0805158RFKEA
Order Code:
2316489
Technical Datasheet:
CRCW0805158RFKEA   Datasheet
See all Technical Docs

Product Range Selector (CRCW e3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
158ohm

:
± 1%

:
125mW

:
0805 [2012 Metric]

:
Thick Film

:
General Purpose

:
CRCW e3 Series

:
± 100ppm/K

:
150V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

15 In stock Need more?

15 available for 4 - 5 day despatch

Php6.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php6.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php4.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php1.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php0.70
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php0.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php0.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Php0.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange