You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CRCW060356R0JNEAIF

SMD Chip Resistor, 56 ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, Pulse Proof

VISHAY CRCW060356R0JNEAIF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW060356R0JNEAIF
Order Code:
1739145
Product Range
CRCW-IF e3 Series
See all Technical Docs

Product Range Selector (CRCW-IF e3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
56ohm

:
± 5%

:
100mW

:
0603 [1608 Metric]

:
Thick Film

:
Pulse Proof

:
CRCW-IF e3 Series

:
± 200ppm/K

:
75V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Vishay D/CRCW-IF e3 series Lead (Pb)-free thick film, rectangular, pulse proof chip resistors. The D/CRCW-IF e3 series resistors have Pure tin plating which provides compatibility with lead (Pb)-free and lead containing soldering processes.
  • High pulse performance
  • Metal glaze on high quality ceramic
  • Protective overglaze
  • Excellent stability (ΔR/R <= ± 1 % for 1000 h at 70 °C) in different environmental conditions
  • Lead (Pb)-free solder contacts on Ni barrier layer
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1739145RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/10/21

Notify me when back in stock

Php13.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php13.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php8.60
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php6.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php5.50
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
1 (Cut Tape 1739145) x 13.9 = Php13.90
Total Price: Php13.90
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.