You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

CRCW0603374KFKEA.

SMD Chip Resistor, 374 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

CRCW0603374KFKEA. - SMD Chip Resistor, 374 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0603374KFKEA.
Order Code:
2122690
Product Range
CRCW e3 Series
Also Known As:
CRCW0603 100 374K 1% RT1 CRCW06033743F100RT1 CRCW06033743FRT1
See all Technical Docs

Product Range Selector (CRCW e3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
374kohm

:
± 1%

:
100mW

:
0603 [1608 Metric]

:
Thick Film

:
General Purpose

:
CRCW e3 Series

:
± 100ppm/K

:
75V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Also Known As

CRCW0603 100 374K 1% RT1 CRCW06033743F100RT1 CRCW06033743FRT1
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2138555RL Check stock
Cut Tape :2138555 Check stock

10,000 In stock Need more?

10,000 available for 3 - 4 day despatch

Php0.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ Php0.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php0.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Php0.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2138555

 

 
Check stock location (important)
 
 

 

More stock available week commencing 7/12/21

 

 
Quantity List Price Your Price
100+ Php1.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php0.70
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php0.40
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2138555) x 0.4 = Php2,000.00
Total Price: Php2,000.00
5000 (Re-reel 2138555RL) x 0.4 = Php2,000.00
Total Price: Php2,000.00
5000 (Reel 2122690) x 0.4 = Php2,000.00
Total Price: Php2,000.00
Choose your packaging preference
2138555
2138555RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange