You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CRCW020130R0FNED.

SMD Chip Resistor, 30 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose

CRCW020130R0FNED. - SMD Chip Resistor, 30 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW020130R0FNED.
Order Code:
2120612
Product Range
CRCW e3 Series
See all Technical Docs

Alternatives for CRCW020130R0FNED.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
30ohm

:
± 1%

:
50mW

:
0201 [0603 Metric]

:
Thick Film

:
General Purpose

:
CRCW e3 Series

:
± 200ppm/K

:
30V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
  • Metal glaze on high quality ceramic
  • Power rating of 0.05W
  • Available in ±0.5%, ±1% and ±5% tolerance
  • Voltage rating of 30V
  • Lead (Pb) free solder contacts on Ni barrier layer
  • Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
  • Operating temperature range -55°C to +155°C
  • Zero ohm jumper are available

No Longer Stocked

Php0.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ Php0.50
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ Php0.50
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ Php0.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100000+ Php0.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange