You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CRCW02011K58FNED
SMD Chip Resistor, 1.58 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- CRCW02011K58FNED
- Order Code:
- 2140088
- Product Range
- CRCW e3 Series
- Technical Datasheet:
- CRCW02011K58FNED Datasheet
Product Range Selector (CRCW e3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.58kohm
- :
- ± 1%
- :
- 50mW
- :
- 0201 [0603 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- CRCW e3 Series
- :
- ± 200ppm/K
- :
- 30V
- :
- -
Technical Docs (1)
Product Overview
- Metal glaze on high quality ceramic
- Power rating of 0.05W
- Available in ±0.5%, ±1% and ±5% tolerance
- Voltage rating of 30V
- Lead (Pb) free solder contacts on Ni barrier layer
- Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
- Operating temperature range -55°C to +155°C
- Zero ohm jumper are available
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
50+ | Php1.90 | |
100+ | Php1.10 | |
500+ | Php0.70 | |
1000+ | Php0.50 | |
2500+ | Php0.40 | |
5000+ | Php0.40 |
Pricing is unavailable. Please contact customer services.