You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CRCW02011K40FNED

SMD Chip Resistor, 1.4 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose

VISHAY CRCW02011K40FNED

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW02011K40FNED
Order Code:
2140083
Product Range
CRCW e3 Series
Technical Datasheet:
CRCW02011K40FNED   Datasheet
See all Technical Docs

Product Range Selector (CRCW e3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.4kohm

:
± 1%

:
50mW

:
0201 [0603 Metric]

:
Thick Film

:
General Purpose

:
CRCW e3 Series

:
± 200ppm/K

:
30V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
  • Metal glaze on high quality ceramic
  • Power rating of 0.05W
  • Available in ±0.5%, ±1% and ±5% tolerance
  • Voltage rating of 30V
  • Lead (Pb) free solder contacts on Ni barrier layer
  • Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
  • Operating temperature range -55°C to +155°C
  • Zero ohm jumper are available
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2140083RL Check stock

5,524 In stock Need more?

5,524 available for 3 - 4 day despatch

Php3.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 50 Minimum: 50
Quantity Price Your Price
 
 
50+ Php3.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php1.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
50 (Cut Tape 2140083) x 3.4 = Php170.00
Total Price: Php170.00
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange