You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

8920-2.1 - 

Network Cable, RJ11 Plug to RJ11 Plug, 2.1 m, 6.88 ft

8920-2.1 - Network Cable, RJ11 Plug to RJ11 Plug, 2.1 m, 6.88 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VIDEK VIDEK
Manufacturer Part No:
8920-2.1
Order Code:
1525787
Technical Datasheet:
8920-2.1   Datasheet
See all Technical Docs

Product Information

:
RJ11 Plug to RJ11 Plug
:
2.1m
:
6.88ft
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8920-2.1 is a 2.1m 6-pole RJ11 male to male unshielded Modular Cable, high quality straight wired cable with RJ11 plug to RJ11 plug connection. This flat modular patch cable is straight wired and not suitable for 10BaseT networks. This cable can be used for modem and ADSL purposes.

Applications

Communications & Networking

Related Searches

105 In stock

105 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/30/19

Php292.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php292.40
 
3+ Php276.20
 
10+ Php252.80