You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VFP-215ERH - 

Multicore Cable, Fire Alarm, Unscreened, 2 Core, 1.5 mm², 328 ft, 100 m

VFP-215ERH - Multicore Cable, Fire Alarm, Unscreened, 2 Core, 1.5 mm², 328 ft, 100 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VFP-215ERH
Order Code:
8645116
Product Range
2C Series
Technical Datasheet:
VFP-215ERH   Datasheet
See all Technical Docs

Product Information

:
Unscreened
:
2Core
:
-
:
1.5mm²
:
328ft
:
100m
:
Red
:
2 x 1.5mm
:
Copper
:
LSZH
:
8.1mm
:
500V
:
2C Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • CPR: Not Yet Qualified
  • Flexible fire performance cable approved for use with fire alarms and emergency lighting systems
  • UK made, NoBurn Cable is tested and certified by LPCB to BS5839 Pt1 2002 26.2d and BS8434 PH30
  • Patented construction design, one of the fastest cables of it's type to prepare for termination
  • The cable has superb working flexibility
  • Operates up to 500V (AC/DC) between cores or 300V between cores & CPC (Circuit Protection Conductor)
  • Screened against electromagnetic interference conductor insulation
  • Low smoke and zero halogen construction

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Php7,042.90

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php7,042.90
 
3+ Php6,642.70
 
5+ Php6,211.90