You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

101-065-001 - 

Audio / Video Cable Assembly, XLR Plug to XLR Socket, 9.28 ft, 3 m, Black

101-065-001 - Audio / Video Cable Assembly, XLR Plug to XLR Socket, 9.28 ft, 3 m, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VDC VDC
Manufacturer Part No:
101-065-001
Order Code:
2355382
Technical Datasheet:
101-065-001   Datasheet
See all Technical Docs

Product Information

:
XLR Plug to XLR Socket
:
9.28ft
:
3m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 101-065-001 is a 3m audio/video Cable Assembly with 3-way XLR plug to 3-way XLR socket connection. Van Damme Tour grade classic XKE microphone cable terminated with neutrik NC3MXX male XLR and NC3FXX female XLR. Improved outer jacket ensures cable remains flexible in sub-zero temperatures. Close lapped copper screen for the best compromise between effective shielding and flexibility. It is a combination of silver-plated and plain ultra-pure oxygen free copper conductors for unsurpassed sound quality.
  • Rugged, flexible assembly ideal for on stage use
  • Hand wired in the UK using 3% silver solder
  • Chuck type strain relief for excellent cable retention
  • Rugged zinc die-cast shell
  • Cage type female contact for low contact resistance and high signal integrity

Applications

Industrial, Audio, Imaging, Video & Vision

Alternatives for 101-065-001

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php208.60   5+ Php197.60   25+ Php184.80   50+ Php175.70   100+ Php168.60   250+ Php158.60   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/30/19

Contact me when back in stock

Php1,359.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,359.30