You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

55602302012

Rechargeable Battery, Robust, Twin Cell, 2.4 V, Nickel Metal Hydride, 15 mAh, Button Cell, PCB Pins

VARTA 55602302012
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VARTA VARTA
Manufacturer Part No:
55602302012
Order Code:
863956
Technical Datasheet:
55602302012   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.4V

:
Nickel Metal Hydride

:
15mAh

:
Button Cell

:
PCB Pins

:
11.5mm

:
6.2mm

:
12mm

:
-

:
1

:
2.6g

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 55602302012 is a 2.4V/15mAh button-cell Rechargeable Battery, robust nickel metal hydride technology with PCB pin terminals. High performance button cells with superior overcharge stability and discharge current less than or equal to 2CA, based on the mass electrode technology.
  • 30mA Maximum discharge current
  • 7.5mA for 3hour is fast charging
  • 90% Charge retention at 20°C
  • 4R Internal resistance
  • -20 to 65°C Operating temperature range

Applications

Clock & Timing, Portable Devices

Contents

Battery only

Best Seller

5,462 In stock Need more?

5,462 UK stock for 3-4 days delivery

Php331.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php331.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php322.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php312.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --