You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4106210591
Battery, Powerone, Pack of 500, 1.5 V, AA, Alkaline, 2.6 Ah, Raised Positive and Flat Negative
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 4106210591
- Order Code:
- 5088100
- Also Known As:
- GTIN UPC EAN: 4043752138122
- Technical Datasheet:
- 4106210591 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.5V
- :
- AA
- :
- Alkaline
- :
- 2.6Ah
- :
- Raised Positive and Flat Negative
- :
- 14.5mm
- :
- 50.5mm
- :
- -
- :
- -
- :
- 23g
- :
- LR6
- :
- 15A
- :
- -
Technical Docs (2)
Product Overview
- Industrial Alkaline cells that are well suited for constant or pulse discharge with high discharge currents
Applications
Power Management
Contents
Contents: Batteries only
Also Known As
210 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 500
Quantity | Price | Your Price |
---|---|---|
1+ | Php8,157.10 | |
5+ | Php8,050.50 | |
10+ | Php7,811.10 |
Pricing is unavailable. Please contact customer services.