You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20389101501
Battery, Mercury Free, Primary Silver, Single Cell, 1.55 V, SR54, Silver Oxide, 81 mAh
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 20389101501
- Order Code:
- 1854977
- Also Known As:
- 1138SO 10L122 280-15 G10 RW49 S1131E SB-BU SR54 SR1130W V389 389
- Technical Datasheet:
- 20389101501 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.55V
- :
- SR54
- :
- Silver Oxide
- :
- 81mAh
- :
- Pressure Contact
- :
- 11.6mm
- :
- 3.05mm
- :
- -
- :
- -
- :
- 1.31g
- :
- SR54
- :
- 1138SO
- :
- -
Technical Docs (2)
Product Overview
- Mercury free
Applications
Power Management, Consumer Electronics
Contents
Battery only
Also Known As
356 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php109.30 | |
10+ | Php104.00 | |
100+ | Php97.00 |
Pricing is unavailable. Please contact customer services.