You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

268017C

Multipair Cable, Pro Grade Flex, Per M, Screened, 1 Pair, 24 AWG, 0.22 mm²

VAN DAMME 268017C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VAN DAMME VAN DAMME
Manufacturer Part No:
268017C
Order Code:
1891099
Technical Datasheet:
268017C   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screened

:
1 Pair

:
24AWG

:
0.22mm²

:
-

:
-

:
Orange

:
7 x 0.2mm

:
-

:
PVC

:
Copper

:
3.5mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 268017C is a 1-pair Pro Grade Classic XKE install Screened Cable with bare silver-plated ultra-pure oxygen free copper wire conductors and XLPE Cross linked polyethylene insulation. It is a foil screened twisted pair for installation and rack wiring, tough, flexible and very easy to prepare as the foil screen is bonded to the outer jacket, this cable type is also useful for bodge leads, adaptor cables and multi-pin breakouts where individual tails need to be colour identified or are to be permanently installed.
  • CPR: Not Yet Qualified
  • For mic and line level analogue balanced audio
  • Internal rack and patch panel wiring looms
  • Installations not requiring LSZH jacket materials
  • Adaptor leads and multipin breakouts

Applications

Audio, Industrial

No Longer Stocked

Php53.80

Pricing is unavailable. Please contact customer services.

Price for:
1 Metre
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php53.80