You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EGXF500ELL162ML30S - 

CAP, 1600UF, 50V, ALU ELEC, RADIAL

EGXF500ELL162ML30S - CAP, 1600UF, 50V, ALU ELEC, RADIAL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EGXF500ELL162ML30S
Order Code:
2817505
See all Technical Docs

Product Information

:
1600µF
:
50V
:
GXF Series
:
± 20%
:
Radial Leaded
:
16mm
:
7.5mm
:
30mm
:
-40°C
:
125°C
:
3000 hours @ 125°C
:
0.023ohm
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 in stock

Short Lead Time

 
Check Stock & Lead Times

More stock available week commencing 6/1/20

Contact me when back in stock

Php212.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php212.30
 
10+ Php171.80
 
100+ Php131.40
 
500+ Php100.00
 
1000+ Php87.70