You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

APSA2R5ELL821MHB5S - 

CAPACITOR ALUM ELEC, 820µF, 2.5V

APSA2R5ELL821MHB5S - CAPACITOR ALUM ELEC, 820µF, 2.5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
APSA2R5ELL821MHB5S
Order Code:
1691079
See all Technical Docs

Product Information

:
820µF
:
2.5V
:
PSA Series
:
± 20%
:
Radial Leaded
:
8mm
:
3.5mm
:
11.5mm
:
-55°C
:
105°C
:
0.007ohm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

Php25.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ Php25.80