You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

APSA2R5ELL821MHB5S

CAPACITOR ALUM ELEC, 820µF, 2.5V

APSA2R5ELL821MHB5S - CAPACITOR ALUM ELEC, 820µF, 2.5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
APSA2R5ELL821MHB5S
Order Code:
1691079
See all Technical Docs

Product Information


:
820µF

:
2.5V

:
PSA Series

:
± 20%

:
Radial Leaded

:
8mm

:
3.5mm

:
11.5mm

:
-55°C

:
105°C

:
0.007ohm

Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

Php25.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ Php25.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.