You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

F175-25A - 

Power Line Filter, Chassis, 25 A, 1 Phase, Stud, 200 µH

F175-25A - Power Line Filter, Chassis, 25 A, 1 Phase, Stud, 200 µH
F175-25A - Power Line Filter, Chassis, 25 A, 1 Phase, Stud, 200 µH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
F175-25A
Order Code:
1213117
Technical Datasheet:
F175-25A   Datasheet
See all Technical Docs

Product Information

:
25A
:
-
:
1 Phase
:
Stud
:
200µH
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The F175-25A is a RFI suppression Power Line Filter for single phase power regulators. The phase-angle power controllers generate Radio Frequency Interference (RFI) during each half-cycle of the mains waveform when the power is switched on. In sensitive applications this interference or interaction with other equipment, must be suppressed to comply with the Electromagnetic Compatibility Regulations 1992 (SI 1992 No.2372). Appropriate suppression may be achieved by the addition of a series choke and capacitor network incorporated in a filter module. The filter module has been manufactured to complement the UAL range of phase angle power controllers.
  • M4 Stud and nut terminals

Applications

Industrial

Related Searches

8 In stock

8 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

Php5,540.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php5,540.20
 
10+ Php4,689.50
 
50+ Php3,839.70
 
100+ Php3,667.90
 
250+ Php3,664.20