You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK408
Torch, Pen Light, LED, 1.8LM, 3 km
- Manufacturer:
- UNILITE INTERNATIONAL UNILITE INTERNATIONAL
- Manufacturer Part No:
- UK408
- Order Code:
- 1301072
- Technical Datasheet:
- UK408 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Pen Light
- :
- LED
- :
- 1.8lm
- :
- 3km
- :
- AAA Batteries x 2
- :
- Aluminium
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each