You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK-P2R
Torch, Pen Light, LED, 210 lm, 35 m, Rechargeable Li-Ion Battery, Aluminium
- Manufacturer:
- UNILITE INTERNATIONAL UNILITE INTERNATIONAL
- Manufacturer Part No:
- UK-P2R
- Order Code:
- 2853443
- Technical Datasheet:
- UK-P2R Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Pen Light
- :
- LED
- :
- 210lm
- :
- 35m
- :
- Rechargeable Lithium-Ion Battery
- :
- Aluminium
- :
- -
Technical Docs (2)
Product Overview
- USB rechargeable penlight with pocket clip
- White LG LED
- Flood to spot easy push/pull focus control
- 2hrs to 16hrs run time
- 3 stage dimming-high/medium/low
- Red to green changing indicator light
- IPX4 water resistant
- Impact resistant to 1m
- Micro-USB cable included for charging
- Powered by 1 x 3.7V 320mAh 10440 Li-ion batteries
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each