You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SLR-3000

Torch, Work Light, LED, 3000 lm, 25 m, Rechargeable Li-Ion Battery, Polycarbonate

UNILITE INTERNATIONAL SLR-3000
UNILITE INTERNATIONAL SLR-3000
UNILITE INTERNATIONAL SLR-3000
UNILITE INTERNATIONAL SLR-3000
UNILITE INTERNATIONAL SLR-3000
UNILITE INTERNATIONAL SLR-3000
UNILITE INTERNATIONAL SLR-3000
UNILITE INTERNATIONAL SLR-3000
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SLR-3000
Order Code:
2853449
Technical Datasheet:
SLR-3000   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Worklight

:
LED

:
3000lm

:
25m

:
Rechargeable Lithium-Ion Battery

:
PC (Polycarbonate)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The SLR-3000 is an ultra-bright 3000 lumen LED work light with power bank & a rechargeable battery. The SLR-3000 can charge other products via USB. The main light can be easily rotated, and it has a super strong magnetic base to aid placement. The light is made from toughened Polycarbonate with an anti-glare lens. This light can also be used with the Tripod-360.
  • 3000 Lumen 30W Samsung® SMD LEDs, 6500k
  • Powerful Li-ion battery with battery level indicator
  • Battery pack can easily be removed and used as a USB power bank
  • 4-5 hours charge time
  • IP54 dust & water resistant
  • Super strong magnetic base
  • 7.4V 6600mAh Li-ion battery pack
  • 1880g weight
  • 215 x 192 x 285mm
Best Seller

8 In stock

8 UK stock for 5-7 days delivery

Hazardous Item

There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.

Available until stock is exhausted

Php73,253.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php73,253.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --