You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PS-ML5
Lead Light, 750LM, 230V
- Manufacturer:
- UNILITE INTERNATIONAL UNILITE INTERNATIONAL
- Manufacturer Part No:
- PS-ML5
- Order Code:
- 2400048
- Technical Datasheet:
- PS-ML5 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Inspection LED Lamp
- :
- LED
- :
- 750lm
- :
- 20m
- :
- PC (Polycarbonate)
- :
- -
Technical Docs (2)
Product Overview
- Prosafe mains inspection LED lead lamp
- 10W white COB LED
- 230V ultra tough 5meter cable
- Hanging hook for easy placement
- Impact resistant to 1m and IK07 shockproof
- IP54 dust and water resistant
- Mains cable operated
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each