You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PS-K1
Torch, Hand Held, 1 x White LED, 75LM, 30m
- Manufacturer:
- UNILITE INTERNATIONAL UNILITE INTERNATIONAL
- Manufacturer Part No:
- PS-K1
- Order Code:
- 2530245
- Technical Datasheet:
- PS-K1 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand Held
- :
- 1 x White LED
- :
- 75lm
- :
- 30m
- :
- AAA Batteries x 1
- :
- Aluminium
- :
- -
Technical Docs (2)
Product Overview
- Prosafe mini LED keyring flashlight
- Attached keychain for portability
- White LG LED
- Operation is controlled via twisting its head
- Changing of battery by twisting its head in opposite direction
- 3hrs run time
- IPX4 water resistant
- Impact resistant to 1m
- Powered by 1 x 1.5V AAA Duracell alkaline batteries
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each