You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PS-IL10R
Torch, Inspection Light, LED, 1000 lm, 64 m, Rechargeable Li-Ion Battery, USB, Polycarbonate
- Manufacturer:
- UNILITE INTERNATIONAL UNILITE INTERNATIONAL
- Manufacturer Part No:
- PS-IL10R
- Order Code:
- 2853455
- Technical Datasheet:
- PS-IL10R Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Inspection Light
- :
- LED
- :
- 1000lm
- :
- 64m
- :
- Rechargeable Lithium-Ion Battery
- :
- PC (Polycarbonate)
- :
- -
Technical Docs (1)
Product Overview
- Prosafe USB rechargeable LED inspection light
- 27 x white Samsung 1000lumen SMD LEDs and 250lumen head torch
- 3hrs to 32hrs run time
- Integral hanging hook and strong magnet for hand free use
- IP54 dust and water resistant
- Impact resistant to 1m
- DC-USB charging cable included for portable non-static charging
- Red to green changing indicator light
- Multi positional hook/foldable kick stand
- Powered by 3.7V 5000mAh lithium-ion rechargeable battery
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each