You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PS-I2R
LED Torch, Inspection, 275 lm, 18 m Distance, Lithium-Ion Battery
- Manufacturer:
- UNILITE INTERNATIONAL UNILITE INTERNATIONAL
- Manufacturer Part No:
- PS-I2R
- Order Code:
- 3014834
- Technical Datasheet:
- PS-I2R Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Inspection Light
- :
- Cree LED
- :
- 275lm
- :
- 18m
- :
- Rechargeable Lithium-Ion Battery
- :
- -
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each