You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PS-FL3
Torch, Police Tactical Light, White LED, 200 lm, 136 m, AA Batteries x 2, Aluminium
- Manufacturer:
- UNILITE INTERNATIONAL UNILITE INTERNATIONAL
- Manufacturer Part No:
- PS-FL3
- Order Code:
- 2057581
- Technical Datasheet:
- PS-FL3 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Police Tactical Light
- :
- White LuXeon LED
- :
- 200lm
- :
- 136m
- :
- AA Batteries x 2
- :
- Aluminium
- :
- -
Technical Docs (1)
Product Overview
- Prosafe police tactical LED flashlight
- Flood to spot twist focus control
- 3 stage dimming function and SOS flash function, 4 to 72hrs run time
- IPX4 water resistant
- Impact resistant to 1m
- Safety nylon wrist strap included
- Powered by 2 x 1.5V AA Duracell alkaline batteries
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each