You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PS-CAP1
Torch, Cap Light, LED, Rechargeable Lithium-Polymer Battery, 125 lm, 34 m
- Manufacturer:
- UNILITE INTERNATIONAL UNILITE INTERNATIONAL
- Manufacturer Part No:
- PS-CAP1
- Order Code:
- 2853445
- Technical Datasheet:
- PS-CAP1 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cap Light
- :
- LED
- :
- 125lm
- :
- 34m
- :
- Rechargeable Lithium-Polymer Battery
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- -
Technical Docs (2)
Product Overview
- Prosafe USB rechargeable cap light
- Powerful white LED and 2 x 5mm red LEDs (on and flashing)
- Multiple lighting modes for signalling and emergency use and dim settings
- Red to green charging indicator
- Easily slots on to the end of a cap peak
- 120° rotational head
- IPX5 water resistant
- Powered by 1 x 3.7V 500mAh li-polymer battery
- Micro-USB cable included for charging
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each