You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HV-L2R
Torch, Lantern Kit, LED, 300 lm, 250 m, Rechargeable Li-Ion Battery, Copolymer
- Manufacturer:
- UNILITE INTERNATIONAL UNILITE INTERNATIONAL
- Manufacturer Part No:
- HV-L2R
- Order Code:
- 2188534
- Technical Datasheet:
- HV-L2R Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Lantern Kit
- :
- White Seoul LED
- :
- 300lm
- :
- 250m
- :
- Rechargeable Lithium-Ion Battery
- :
- Copolymer
- :
- -
Technical Docs (1)
Product Overview
- HIVIS rechargeable LED lantern kit
- White Seoul LED
- Optical beam master lens for beam penetration
- 10hrs run time
- Micro switch operation
- Easy side charging point
- IP44 dust and waterproof resistant
- Impact resistant to 1m
- Powered by 1 x 3.6V 2600mAh Li-ion rechargeable batteries
Contents
LED lantern, Carry strap, PS-RB2 li-ion rechargeable battery, DC-USB-KIT multi country charging kit (UK, EU, AUS plugs, 5V DC-USB cable and 12V USB car adapter).
Available for back order
More stock available to supplier lead times which is approximately 3/8/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each