You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HV-H5R
Torch, Head Light, 1 x White LED, 220LM, 85m
- Manufacturer:
- UNILITE INTERNATIONAL UNILITE INTERNATIONAL
- Manufacturer Part No:
- HV-H5R
- Order Code:
- 2530250
- Technical Datasheet:
- HV-H5R Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Head Light
- :
- 1 x White LED
- :
- 220lm
- :
- 85m
- :
- Rechargeable Lithium-Ion Battery
- :
- Polymer
- :
- -
Technical Docs (2)
Product Overview
- HIVIS USB rechargeable helmet headlight
- Available with fully adjustable silicone non-slip headband
- White LG LED and 5mm red LED for night vision
- Sliding diffuser for focused or flood lighting features
- 4.5hrs to 30hrs run time
- 90° rotational head
- IP54 dust and water resistant
- Impact resistant to 1m
- Micro-USB cable included for charging
- Powered by 1 x 3.7V 600mAh 14430 Li-ion batteries
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each