You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HV-FL1
Torch, Hand Held, LED, 175 lm, 155 m, AA Batteries x 1, Aluminium
- Manufacturer:
- UNILITE INTERNATIONAL UNILITE INTERNATIONAL
- Manufacturer Part No:
- HV-FL1
- Order Code:
- 2400045
- Technical Datasheet:
- HV-FL1 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand Held
- :
- LED
- :
- 175lm
- :
- 155m
- :
- AA Batteries x 1
- :
- Aluminium
- :
- -
Technical Docs (1)
Product Overview
- HIVIS tactical LED flashlight
- White Luxeon LED
- 3 light mode settings and 8Hz defence strobe, 3hrs to 26hrs run time
- Multi-faceted reflector for smooth beam spread
- Tactical rubberised micro switch operation
- IP67 water resistant - 1m submersible
- Impact resistant to 1m
- Powered by 1 x 1.5V AA Duracell alkaline batteries
- Safety nylon wrist strap included
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each