You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BE-02+Y
Torch, Head Light, LED, 150 lm, 13 m Beam Distance, Yellow Beanie
- Manufacturer:
- UNILITE INTERNATIONAL UNILITE INTERNATIONAL
- Manufacturer Part No:
- BE-02+Y
- Order Code:
- 2894149
- Technical Datasheet:
- BE-02+Y Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Head Light
- :
- LED
- :
- 150lm
- :
- 13m
- :
- Rechargeable Lithium-Polymer Battery
- :
- Acrylic, Polyester
- :
- -
Technical Docs (1)
Product Overview
- Beanie yellow colour hat with USB LED head torch
- 4 x high powered cool white 6500K Samsung SMD LEDs
- Three settings controlled from the front switch (high, medium, flash) with 2.5hrs to 6.5hrs run time
- Light can easily be removed from hat and charged directly through USB port
- Machine washable
- Comfortable warm knitted beanie-one size fits all
- Ideal for runners, walkers, camping, plumbers, electricians, tradesman and contact engineers
- IPX5 water resistant
- Powered by 1 x 420mAh lithium polymer battery
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/5/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each