You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ATEX-H2
Torch, Head Light, Cree LED, 225 lm, 115 m, AAA Batteries x 3, ABS
- Manufacturer:
- UNILITE INTERNATIONAL UNILITE INTERNATIONAL
- Manufacturer Part No:
- ATEX-H2
- Order Code:
- 2530239
- Technical Datasheet:
- ATEX-H2 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Head Light
- :
- Cree LED
- :
- 225lm
- :
- 115m
- :
- AAA Batteries x 3
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- -
Technical Docs (2)
Product Overview
- Atex Zone 0 intrinsically safe flashlight
- Available with fully adjustable silicone headband
- White CREE LED
- ATEX Zone 0 gas compliant
- Safety gas release valve to release hydrogen gases
- 2 mode light setting with 5hrs to 12hrs run time
- 90° rotational head
- 1meter submersible
- IP67 dust and waterproof
- Powered by 3 x 1.5V AAA alkaline batteries
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/12/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each