You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

7604-501LF - 

PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 4 Ways, 12 AWG, 20 A

7604-501LF - PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 4 Ways, 12 AWG, 20 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUSONIX TUSONIX
Manufacturer Part No:
7604-501LF
Order Code:
1131020
Technical Datasheet:
7604-501LF   Datasheet
See all Technical Docs

Product Overview

The 7604-501LF is a 4-way 20A PCB-mount filtered Barrier Terminal Block moulded from high temperature thermoplastic (PBT) with matte tin finish copper alloy plate. The filter is encapsulated in sleeve.
  • Combination head screw with clamp washer 4 PLCS
  • Sleeves soldered to ground plate
  • 1.22 to 1.49Nm Maximum Torque
  • UL94V-0 Flammability

Applications

Industrial

Product Information

:
11.13mm
:
1 Row
:
4Ways
:
-
:
12AWG
:
20A
:
250V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/20/20

Php3,223.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,223.10
 
5+ Php3,152.20
 
10+ Php3,108.40
 
25+ Php3,043.20
 
50+ Php2,947.00
 
100+ Php2,877.50