You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OVLENS154. - 

LED Lens, Narrow, Transparent, 6.5 mm, Dome, PC (Polycarbonate)

OVLENS154. - LED Lens, Narrow, Transparent, 6.5 mm, Dome, PC (Polycarbonate)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OVLENS154.
Order Code:
1855497
Technical Datasheet:
OVLENS154.   Datasheet
See all Technical Docs

Product Information

:
-
:
Narrow
:
Transparent
:
6.5mm
:
Dome
:
PC (Polycarbonate)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The OVLENS154 is a 15° water clear Lens with black holder, made of polycarbonate. It is specifically designed to mate with Optek's 6 x 6mm power surface mount LEDs (OVSxxxCR4 series) to provide a more narrow beam angle. The lens and holder sit firmly over the LED component and is easily attached to the PCB/MCPCB with adhesive.
  • Efficient light extraction and high flux output
  • Narrow viewing angles
  • Precision molded with optical grade plastic

Applications

LED Lighting, Industrial

Associated Products

Compare Selected

33 In stock

Available until stock is exhausted

33 available for 4 - 6 day despatch
Php99.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php99.90
 
10+ Php97.60
 
100+ Php96.20
 
250+ Php93.00
 
500+ Php89.30
 
1000+ Php89.30