You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LOB50R025F
CURRENT SENSE RESISTOR, 0.025 OHM, 5W, 1
- Manufacturer Part No:
- LOB50R025F
- Order Code:
- 4857150
- Technical Datasheet:
- LOB50R025F Datasheet
Product Range Selector (LOB Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.025ohm
- :
- LOB Series
- :
- 5W
- :
- Metal Film
- :
- Axial Leaded
- :
- ± 1%
- :
- -
- :
- -
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php84.30 | |
10+ | Php71.50 | |
100+ | Php62.80 | |
250+ | Php60.10 |
Pricing is unavailable. Please contact customer services.