You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LOB1 R010 FLF
CURRENT SENSE RESISTOR, 0.01 OHM, 1W, 1%
- Manufacturer Part No:
- LOB1 R010 FLF
- Order Code:
- 1499404
- Technical Datasheet:
- LOB1 R010 FLF Datasheet
Product Range Selector (LOB Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.01ohm
- :
- LOB Series
- :
- 1W
- :
- Metal Film
- :
- Axial Leaded
- :
- ± 1%
- :
- -
- :
- -
Technical Docs (2)
2,440 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/16/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php46.50 | |
10+ | Php39.30 | |
100+ | Php34.60 | |
250+ | Php33.10 |
Pricing is unavailable. Please contact customer services.