You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HA78-40471LFTR13 - 

Power Inductor (SMD), 470 µH, 290 mA, Shielded, 260 mA, HA78 Series, 7.5mm x 7.5mm x 4.5mm

HA78-40471LFTR13 - Power Inductor (SMD), 470 µH, 290 mA, Shielded, 260 mA, HA78 Series, 7.5mm x 7.5mm x 4.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HA78-40471LFTR13
Order Code:
2765522
Product Range
HA78 Series
Technical Datasheet:
HA78-40471LFTR13   Datasheet
See all Technical Docs

Product Information

:
470µH
:
290mA
:
Shielded
:
260mA
:
HA78 Series
:
7.5mm x 7.5mm x 4.5mm
:
3.01ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

1,000 In stock

1,000 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 6/8/20

Php168.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php168.60
 
50+ Php159.60
 
100+ Php147.30
 
250+ Php140.50