You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HA73E-101R5LFTR13 - 

Power Inductor (SMD), 1.5 µH, 17 A, Shielded, 36 A, HA73E Series, 11.5mm x 10.5mm x 5.9mm

HA73E-101R5LFTR13 - Power Inductor (SMD), 1.5 µH, 17 A, Shielded, 36 A, HA73E Series, 11.5mm x 10.5mm x 5.9mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HA73E-101R5LFTR13
Order Code:
2820210
Product Range
HA73E Series
See all Technical Docs

Product Information

:
1.5µH
:
17A
:
Shielded
:
36A
:
HA73E Series
:
11.5mm x 10.5mm x 5.9mm
:
0.005ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

500 In stock

500 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 6/29/20

Php174.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php174.50
 
25+ Php162.30
 
50+ Php142.30
 
100+ Php128.60