You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B015-000 - 

Computer Cable, Type A USB Plug to 2x PS/2 Receptacle, 35 ", 889 mm, Black

B015-000 - Computer Cable, Type A USB Plug to 2x PS/2 Receptacle, 35 ", 889 mm, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B015-000
Order Code:
2751158
Also Known As:
GTIN UPC EAN: 037332118769
Technical Datasheet:
B015-000   Datasheet
See all Technical Docs

Product Information

:
USB 2.0 A Plug
:
Mini-DIN Plug, 6 Way (PS/2)
:
35"
:
889mm
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B015-000 is an USB to PS/2 Adapter for keyboard and mouse. A fast easy way to connect a PS/2 keyboard and mouse to a USB port on a computer. All Tripp Lite USB cabling includes superior foil shielding for reliable error-free data communications.
  • No external power needed
  • Plug-and-play compact design

Applications

Computers & Computer Peripherals

Also Known As

GTIN UPC EAN: 037332118769

Related Searches

9 In stock

9 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/7/19

Php1,208.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,208.80
 
10+ Php1,122.70
 
25+ Php1,007.40
 
50+ Php978.40
 
100+ Php863.70