You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XCL231B0K1H-3.3V-EVB-01

Evaluation Board, XCL231B0K1H2, Step Down DC / DC Converter, Power Management

TOREX XCL231B0K1H-3.3V-EVB-01
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOREX TOREX
Manufacturer Part No:
XCL231B0K1H-3.3V-EVB-01
Order Code:
3777482
Also Known As:
XCL231B0K1H-EVB 3.3V

Product Overview

XCL231B0K1H2 evaluation board is used to evaluate 36V, 600mA Inductor Built-in Step-down "micro DC/DC" Converter.
  • Input voltage range from 3.0V to 36.0V
  • Output voltage is 1.8V
  • Switching frequency of 1.2MHz
  • Low EMI noise
  • Sequence control (power good and soft start functions)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Torex

:
XCL231B0K1H2

:
Power Management

:
Synchronous Buck Converter

:
Evaluation Board XCL231B0K1H2



Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

XCL231B0K1H-EVB 3.3V

1 In stock

1 UK stock available for 3-4 business days delivery

Available until stock is exhausted

Php2,079.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,079.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --