You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ETU2000
Timeswitch, Heater, 24 h, SPNO, 13 A, Digital
- Manufacturer:
- TIMEGUARD TIMEGUARD
- Manufacturer Part No:
- ETU2000
- Order Code:
- 678296
- Technical Datasheet:
- ETU2000 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 24h
- :
- SPNO
- :
- 13A
- :
- Digital
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php3,071.60 | |
5+ | Php3,010.60 | |
10+ | Php2,949.20 |
Pricing is unavailable. Please contact customer services.